
CFB600W-110S24-CMFD | |
|---|---|
DigiKey Part Number | 2034-CFB600W-110S24-CMFD-ND |
Manufacturer | |
Manufacturer Product Number | CFB600W-110S24-CMFD |
Description | ISOLATED CHASSIS MOUNT DC/DC CON |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed DC DC Converter 1 Output 24V 25A 160V Input |
Category | Power (Watts) 600W |
Manufacturer Cincon Electronics Co. LTD | Voltage - Isolation 2.25 kV |
Series | Applications ITE (Commercial), Railway |
Packaging Box | Efficiency 88% |
Part Status Active | Operating Temperature -40°C ~ 100°C (With Derating) |
Type Enclosed | Mounting Type Chassis Mount |
Voltage - Input (Min) 43V | Size / Dimension 9.45" L x 4.33" W x 1.65" H (240.0mm x 110.0mm x 41.9mm) |
Voltage - Input (Max) 160V | Approval Agency CE, UKCA |
Number of Outputs 1 | Standard Number 62368-1 |
Voltage - Output 1 24V | Base Product Number |
Current - Output (Max) 25A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 268,39000 € | 268,39 € |
| Unit Price without VAT: | 268,39000 € |
|---|---|
| Unit Price with VAT: | 319,38410 € |

