
CFB600W-110S12P | |
|---|---|
DigiKey Part Number | 2034-CFB600W-110S12P-ND |
Manufacturer | |
Manufacturer Product Number | CFB600W-110S12P |
Description | ISOLATED DC/DC CONVERTERS 300W 1 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 50A 43V - 160V Input |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off, Remote Sense |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Min) 43V | Supplier Device Package Full Brick |
Voltage - Input (Max) 160V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus, UKCA |
Current - Output (Max) 50A | Standard Number 60950-1; 62368-1 |
Power (Watts) 600 W | Base Product Number |
Voltage - Isolation 2.25 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 213,67000 € | 213,67 € |
| Unit Price without VAT: | 213,67000 € |
|---|---|
| Unit Price with VAT: | 254,26730 € |

