Isolated Module DC DC Converter 1 Output 32V 19A 18V - 36V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Isolated Module DC DC Converter 1 Output 32V 19A 18V - 36V Input
CFB600(600W) Series

CFB600-24S32P

DigiKey Part Number
2034-3233-ND
Manufacturer
Manufacturer Product Number
CFB600-24S32P
Description
DC DC CONVERTER 32V 608W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 32V 19A 18V - 36V Input
Datasheet
 Datasheet
EDA/CAD Models
CFB600-24S32P Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Remote On/Off, OCP, OTP, OVP, SCP, UVLO
Series
Operating Temperature
-40°C ~ 100°C (With Derating)
Packaging
Box
Efficiency
91%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Full Brick
Number of Outputs
1
Size / Dimension
4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm)
Voltage - Input (Min)
18V
Supplier Device Package
Full Brick
Voltage - Input (Max)
36V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CE, cURus
Current - Output (Max)
19A
Standard Number
60950-1
Power (Watts)
608 W
Base Product Number
Voltage - Isolation
1.5 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Box
QuantityUnit PriceExt Price
1180,41000 €180,41 €
Manufacturers Standard Package
Unit Price without VAT:180,41000 €
Unit Price with VAT:214,68790 €