


CFB600-24S24P | |
|---|---|
DigiKey Part Number | 2034-3231-ND |
Manufacturer | |
Manufacturer Product Number | CFB600-24S24P |
Description | DC DC CONVERTER 24V 600W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 25A 18V - 36V Input |
Datasheet | Datasheet |
EDA/CAD Models | CFB600-24S24P Models |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 89% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Min) 18V | Supplier Device Package Full Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active High |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 25A | Standard Number 60950-1 |
Power (Watts) 600 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 181,85000 € | 181,85 € |
| Unit Price without VAT: | 181,85000 € |
|---|---|
| Unit Price with VAT: | 216,40150 € |

