
CFB400W-24S24 | |
|---|---|
DigiKey Part Number | 2034-3202-ND |
Manufacturer | |
Manufacturer Product Number | CFB400W-24S24 |
Description | DC DC CONVERTER 24V 401W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 24V 16.7A 9V - 36V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Remote On/Off, OCP, OTP, OVP |
Series | Operating Temperature -40°C ~ 100°C (With Derating) |
Packaging Box | Efficiency 87% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Full Brick |
Number of Outputs 1 | Size / Dimension 4.60" L x 2.40" W x 0.50" H (116.8mm x 61.0mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Full Brick |
Voltage - Input (Max) 36V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CE, cURus |
Current - Output (Max) 16.7A | Standard Number 60950-1 |
Power (Watts) 401 W | Base Product Number |
Voltage - Isolation 1.5 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 222,67000 € | 222,67 € |
| 5 | 214,36000 € | 1.071,80 € |
| 18 | 207,95389 € | 3.743,17 € |
| 36 | 204,56139 € | 7.364,21 € |
| Unit Price without VAT: | 222,67000 € |
|---|---|
| Unit Price with VAT: | 264,97730 € |

