Similar

CFB200-48S15 | |
|---|---|
DigiKey Part Number | 2034-3196-ND |
Manufacturer | |
Manufacturer Product Number | CFB200-48S15 |
Description | DC DC CONVERTER 15V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 15V 13.3A 36V - 75V Input |
Category | Voltage - Isolation 1.5 kV |
Mfr | Applications ITE (Commercial) |
Series | Features Remote On/Off, OCP, OTP, OVP, SCP, UVLO |
Packaging Box | Operating Temperature -40°C ~ 100°C |
Part Status Obsolete | Efficiency 85% |
Type Isolated Module | Mounting Type Through Hole |
Number of Outputs 1 | Package / Case Full Brick |
Voltage - Input (Min) 36V | Size / Dimension 4.60" L x 2.40" W x 0.52" H (116.8mm x 61.0mm x 13.2mm) |
Voltage - Input (Max) 75V | Supplier Device Package Full Brick |
Voltage - Output 1 | Control Features Enable, Active High |
Current - Output (Max) 13.3A | Approval Agency cURus |
Power (Watts) 200 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CHB200W-48S15 | Cincon Electronics Co. LTD | 1 | 2034-3107-ND | 156,26000 € | Similar |


