Similar

CFB200-48S12 | |
|---|---|
DigiKey Part Number | 2034-3195-ND |
Manufacturer | |
Manufacturer Product Number | CFB200-48S12 |
Description | DC DC CONVERTER 12V 200W |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 12V 17A 36V - 75V Input |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Obsolete | |
Type | Isolated Module | |
Number of Outputs | 1 | |
Voltage - Input (Min) | 36V | |
Voltage - Input (Max) | 75V | |
Voltage - Output 1 | ||
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 17A | |
Power (Watts) | 200 W | |
Voltage - Isolation | 1.5 kV | |
Applications | ITE (Commercial) | |
Features | Remote On/Off, OCP, OTP, OVP, SCP, UVLO | |
Operating Temperature | -40°C ~ 100°C | |
Efficiency | 85% | |
Mounting Type | Through Hole | |
Package / Case | Full Brick | |
Size / Dimension | 4.60" L x 2.40" W x 0.52" H (116.8mm x 61.0mm x 13.2mm) | |
Supplier Device Package | Full Brick | |
Control Features | Enable, Active High | |
Approval Agency | cURus | |
Standard Number | - |


