Isolated Module DC DC Converter 1 Output 54V 1.85A 16.5V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB100W-48S54

DigiKey Part Number
2034-CEB100W-48S54-ND
Manufacturer
Manufacturer Product Number
CEB100W-48S54
Description
ISOLATED DC/DC CONVERTERS 100W,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 54V 1.85A 16.5V - 74V Input
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Applications
ITE (Commercial)
Mfr
Features
Adjustable Output, Remote On/Off
Series
Operating Temperature
-40°C ~ 105°C (With Derating)
Packaging
Tray
Efficiency
91.5%
Part Status
Active
Mounting Type
Through Hole
Type
Isolated Module
Package / Case
Eighth Brick
Number of Outputs
1
Size / Dimension
2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm)
Voltage - Input (Min)
16.5V
Supplier Device Package
Eighth Brick
Voltage - Input (Max)
74V
Control Features
Enable, Active High
Voltage - Output 1
Approval Agency
CB, CE, cURus, UKCA
Current - Output (Max)
1.85A
Standard Number
62368-1
Power (Watts)
100 W
Base Product Number
Voltage - Isolation
3 kV
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 5
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1107,36000 €107,36 €
5103,36400 €516,82 €
20100,02700 €2.000,54 €
4098,39750 €3.935,90 €
6097,45533 €5.847,32 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:107,36000 €
Unit Price with VAT:127,75840 €