Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 74V Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CEB100W-48S24N

DigiKey Part Number
2034-CEB100W-48S24N-ND
Manufacturer
Manufacturer Product Number
CEB100W-48S24N
Description
ISOLATED DC/DC CONVERTERS 100W,
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Isolated Module DC DC Converter 1 Output 24V 4.2A 16.5V - 74V Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tray
Part Status
Active
Type
Isolated Module
Number of Outputs
1
Voltage - Input (Min)
16.5V
Voltage - Input (Max)
74V
Voltage - Output 1
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
4.2A
Power (Watts)
100 W
Voltage - Isolation
3 kV
Applications
ITE (Commercial)
Features
Adjustable Output, Remote On/Off
Operating Temperature
-40°C ~ 105°C (With Derating)
Efficiency
90.5%
Grade
-
Qualification
-
Mounting Type
Through Hole
Package / Case
Eighth Brick
Size / Dimension
2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm)
Supplier Device Package
Eighth Brick
Control Features
Enable, Active Low
Approval Agency
CB, CE, cURus, UKCA
Standard Number
62368-1
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
1115,76000 €115,76 €
5111,45000 €557,25 €
20107,85250 €2.157,05 €
40106,09500 €4.243,80 €
60105,07883 €6.304,73 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:115,76000 €
Unit Price with VAT:137,75440 €