
CEB100W-24S54N | |
|---|---|
DigiKey Part Number | 2034-CEB100W-24S54N-ND |
Manufacturer | |
Manufacturer Product Number | CEB100W-24S54N |
Description | ISOLATED DC/DC CONVERTERS 100W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 54V 1.85A 9V - 40V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 91% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.45" L x 1.05" W x 0.50" H (62.2mm x 26.6mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 40V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 1.85A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 107,36000 € | 107,36 € |
| 5 | 103,36400 € | 516,82 € |
| 20 | 100,02700 € | 2.000,54 € |
| 40 | 98,39750 € | 3.935,90 € |
| 60 | 97,45533 € | 5.847,32 € |
| Unit Price without VAT: | 107,36000 € |
|---|---|
| Unit Price with VAT: | 127,75840 € |

