
CEB100W-24S05N-F | |
|---|---|
DigiKey Part Number | 2034-CEB100W-24S05N-F-ND |
Manufacturer | |
Manufacturer Product Number | CEB100W-24S05N-F |
Description | ISOLATED DC/DC CONVERTERS 100W, |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Isolated Module DC DC Converter 1 Output 5V 20A 9V - 40V Input |
Datasheet | Datasheet |
Category | Applications ITE (Commercial) |
Mfr | Features Adjustable Output, Baseplate, Remote On/Off |
Series | Operating Temperature -40°C ~ 105°C (With Derating) |
Packaging Tray | Efficiency 92% |
Part Status Active | Mounting Type Through Hole |
Type Isolated Module | Package / Case Eighth Brick |
Number of Outputs 1 | Size / Dimension 2.45" L x 1.45" W x 0.50" H (62.2mm x 36.8mm x 12.7mm) |
Voltage - Input (Min) 9V | Supplier Device Package Eighth Brick |
Voltage - Input (Max) 40V | Control Features Enable, Active Low |
Voltage - Output 1 | Approval Agency CB, CE, cURus, UKCA |
Current - Output (Max) 20A | Standard Number 62368-1 |
Power (Watts) 100 W | Base Product Number |
Voltage - Isolation 3 kV |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 120,59000 € | 120,59 € |
| 5 | 116,09200 € | 580,46 € |
| 20 | 112,34500 € | 2.246,90 € |
| 40 | 110,51425 € | 4.420,57 € |
| 60 | 109,45617 € | 6.567,37 € |
| Unit Price without VAT: | 120,59000 € |
|---|---|
| Unit Price with VAT: | 143,50210 € |

