
CBM70S480 | |
|---|---|
DigiKey Part Number | 2034-CBM70S480-ND |
Manufacturer | |
Manufacturer Product Number | CBM70S480 |
Description | AC/DC CONVERTER 48V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 48V 1.46A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Category | Features Baseplate, Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 85°C (With Derating) |
Series | Efficiency 89.5% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Half Brick |
Type Enclosed | Size / Dimension 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) |
Number of Outputs 1 | Approval Agency CE, cURus, FCC |
Voltage - Input 90 ~ 264 VAC | Standard Number 62368-1 |
Voltage - Output 1 48V | Line Regulation ±0.5% |
Current - Output (Max) 1.46A | Load Regulation ±1% |
Power (Watts) 70 W | Base Product Number |
Applications ITE (Commercial) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ASB75US48 | XP Power | 9 | 1470-ASB75US48-ND | 107,00000 € | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 70,62000 € | 70,62 € |
| 5 | 67,25800 € | 336,29 € |
| 20 | 64,49150 € | 1.289,83 € |
| 40 | 63,15200 € | 2.526,08 € |
| 60 | 62,38117 € | 3.742,87 € |
| 100 | 61,42310 € | 6.142,31 € |
| Unit Price without VAT: | 70,62000 € |
|---|---|
| Unit Price with VAT: | 84,03780 € |

