
CBM70S360 | |
|---|---|
DigiKey Part Number | 2034-CBM70S360-ND |
Manufacturer | |
Manufacturer Product Number | CBM70S360 |
Description | AC/DC CONVERTER 36V 70W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 36V 1.94A 90 ~ 264 VAC Input |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cincon Electronics Co. LTD | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Enclosed | |
Number of Outputs | 1 | |
Voltage - Input | 90 ~ 264 VAC | |
Voltage - Output 1 | 36V | |
Voltage - Output 2 | - | |
Voltage - Output 3 | - | |
Voltage - Output 4 | - | |
Current - Output (Max) | 1.94A | |
Power (Watts) | 70 W | |
Applications | ITE (Commercial) | |
Features | Baseplate, Universal Input | |
Operating Temperature | -40°C ~ 85°C (With Derating) | |
Efficiency | 89% | |
Mounting Type | Through Hole | |
Package / Case | Half Brick | |
Size / Dimension | 2.40" L x 2.28" W x 0.67" H (61.0mm x 57.9mm x 17.0mm) | |
Approval Agency | CE, cURus, FCC | |
Standard Number | 62368-1 | |
Line Regulation | ±0.5% | |
Load Regulation | ±1% | |
Weight | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 71,51000 € | 71,51 € |
| 5 | 68,10400 € | 340,52 € |
| 20 | 65,30350 € | 1.306,07 € |
| 40 | 63,94700 € | 2.557,88 € |
| 60 | 63,16650 € | 3.789,99 € |
| 100 | 62,19640 € | 6.219,64 € |
| Unit Price without VAT: | 71,51000 € |
|---|---|
| Unit Price with VAT: | 85,09690 € |

