Enclosed AC DC Converters 1 Output 28V 5.35A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Enclosed AC DC Converters 1 Output 28V 5.35A 90 ~ 264 VAC, 120 ~ 370 VDC Input
CBM150S120

CBM150S280

DigiKey Part Number
2034-CBM150S280-ND
Manufacturer
Manufacturer Product Number
CBM150S280
Description
AC/DC CONVERTER 28V 150W
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 28V 5.35A 90 ~ 264 VAC, 120 ~ 370 VDC Input
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Cincon Electronics Co. LTD
Series
Packaging
Box
Part Status
Active
Type
Enclosed
Number of Outputs
1
Voltage - Input
90 ~ 264 VAC, 120 ~ 370 VDC
Voltage - Output 1
28V
Voltage - Output 2
-
Voltage - Output 3
-
Voltage - Output 4
-
Current - Output (Max)
5.35A
Power (Watts)
150 W
Applications
ITE (Commercial)
Features
Universal Input
Operating Temperature
-40°C ~ 90°C (With Derating)
Efficiency
93%
Mounting Type
Through Hole
Package / Case
Full Brick
Size / Dimension
4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm)
Approval Agency
CE, cURus, DEMKO, FCC
Standard Number
62368-1
Line Regulation
±0.5%
Load Regulation
±1%
Weight
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 1
Check for Additional Incoming Stock
All prices are in EUR
Box
QuantityUnit PriceExt Price
1158,36000 €158,36 €
10139,18400 €1.391,84 €
25132,21680 €3.305,42 €
50127,17880 €6.358,94 €
Manufacturers Standard Package
Unit Price without VAT:158,36000 €
Unit Price with VAT:188,44840 €