


CBM150S120 | |
|---|---|
DigiKey Part Number | 2034-CBM150S120-ND |
Manufacturer | |
Manufacturer Product Number | CBM150S120 |
Description | AC/DC CONVERTER 12V 150W |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Enclosed AC DC Converters 1 Output 12V 12.5A 90 ~ 264 VAC, 120 ~ 370 VDC Input |
Datasheet | Datasheet |
Category | Features Universal Input |
Manufacturer Cincon Electronics Co. LTD | Operating Temperature -40°C ~ 90°C (With Derating) |
Series | Efficiency 91% |
Packaging Box | Mounting Type Through Hole |
Part Status Active | Package / Case Full Brick |
Type Enclosed | Size / Dimension 4.60" L x 2.40" W x 0.78" H (116.8mm x 61.0mm x 19.7mm) |
Number of Outputs 1 | Approval Agency CE, cURus, DEMKO, FCC |
Voltage - Input 90 ~ 264 VAC, 120 ~ 370 VDC | Standard Number 62368-1 |
Voltage - Output 1 12V | Line Regulation ±0.5% |
Current - Output (Max) 12.5A | Load Regulation ±1% |
Power (Watts) 150 W | Base Product Number |
Applications ITE (Commercial) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 157,64000 € | 157,64 € |
| 10 | 138,55300 € | 1.385,53 € |
| 25 | 131,61760 € | 3.290,44 € |
| 50 | 126,60240 € | 6.330,12 € |
| Unit Price without VAT: | 157,64000 € |
|---|---|
| Unit Price with VAT: | 187,59160 € |

