CBM100S360 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Cincon Electronics Co. LTD
In Stock: 0
Unit Price: 149,43000 €
Datasheet
Enclosed AC DC Converters 1 Output 36V 2.8A 90 ~ 264 VAC Input
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CBM100S360

DigiKey Part Number
2034-3807-ND
Manufacturer
Manufacturer Product Number
CBM100S360
Description
AC/DC CONVERTER 36V 101W
Customer Reference
Detailed Description
Enclosed AC DC Converters 1 Output 36V 2.8A 90 ~ 264 VAC Input
EDA/CAD Models
CBM100S360 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Baseplate, PFC, Universal Input
Manufacturer
Cincon Electronics Co. LTD
Operating Temperature
-20°C ~ 85°C (With Derating)
Series
Efficiency
91%
Packaging
Box
Mounting Type
Through Hole
Part Status
Obsolete
Package / Case
Module
Type
Enclosed
Size / Dimension
4.60" L x 2.40" W x 0.67" H (116.8mm x 61.0mm x 17.0mm)
Number of Outputs
1
Approval Agency
CE, cURus, FCC, TUV
Voltage - Input
90 ~ 264 VAC
Standard Number
60950-1
Voltage - Output 1
36V
Line Regulation
±0.5%
Current - Output (Max)
2.8A
Load Regulation
±1%
Power (Watts)
101 W
Base Product Number
Applications
ITE (Commercial)
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
CBM101S360Cincon Electronics Co. LTD02034-CBM101S360-ND149,43000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes