Cable Assembly Coaxial 2.92mm to 2.92mm HP 120S 60.0" (1.5m) 5.0'
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Cable Assembly Coaxial 2.92mm to 2.92mm HP 120S 60.0" (1.5m) 5.0'
Cinch Fixed Length RF Cable Assemblies | Digi-Key Daily
Cinch Connectivity Solutions Semflex Brand of RF/Microwave Cables, Cable Assemblies and Connectors

X112BFSX10060

DigiKey Part Number
116-X112BFSX10060-ND
Manufacturer
Manufacturer Product Number
X112BFSX10060
Description
COAX CBL 2.92MM TO 2.92MM 5'
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
Cable Assembly Coaxial 2.92mm to 2.92mm HP 120S 60.0" (1.5m) 5.0'
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
2nd Connector
2.92mm Plug
Manufacturer
Cinch Connectivity Solutions Semflex
2nd Contact Gender
Male
Series
2nd Connector Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Length
60.0" (1.5m) 5.0'
Part Status
Active
Cable Type
HP 120S
Style
2.92mm to 2.92mm
Overall Impedance
50 Ohms
1st Connector
2.92mm Plug
Frequency - Max
50 GHz
1st Contact Gender
Male
Features
Shielded
1st Connector Mounting Type
Free Hanging (In-Line)
Operating Temperature
-65°C ~ 200°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
5341,03600 €1.705,18 €
Unit Price without VAT:341,03600 €
Unit Price with VAT:405,83284 €