
VTT75 | |
|---|---|
DigiKey Part Number | 2111-VTT75-ND |
Manufacturer | |
Manufacturer Product Number | VTT75 |
Description | TNC 75 OHM TERMINATION |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector TNC 75 Ohms |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | TNC | |
Connector Type | - | |
Impedance | 75 Ohms | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | - | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,66585 € | 1.466,34 € |
| Unit Price without VAT: | 3,66585 € |
|---|---|
| Unit Price with VAT: | 4,36236 € |

