Similar
Similar

VT40-2051 | |
|---|---|
DigiKey Part Number | 2111-VT40-2051-ND |
Manufacturer | |
Manufacturer Product Number | VT40-2051 |
Description | CONN TNC JACK STR 50OHM CRIMP |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Jack, Female Socket 50 Ohms Panel Mount Crimp |
Datasheet | Datasheet |
Category | Frequency - Max 4 GHz |
Mfr | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Center Contact Material Brass |
Connector Style | Includes 5 pcs - 1 Connector, 1 Contact, 1 Ferrule, 1 Lockwasher, 1 Nut |
Connector Type Jack, Female Socket | Body Material Brass |
Contact Termination Crimp | Body Finish Nickel |
Shield Termination Crimp | Center Contact Plating Gold |
Impedance 50 Ohms | Dielectric Material Polytetrafluoroethylene (PTFE) |
Mounting Type Panel Mount | Operating Temperature -65°C ~ 165°C |
Mounting Feature Bulkhead - Front Side Nut | Mating Cycles 500 |
Cable Group RG-58 | Insertion Loss 0.20dB |
Fastening Type Threaded | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1478021-0 | TE Connectivity AMP Connectors | 0 | 1-1478021-0-ND | 0,00000 € | Similar |
| 1-1478417-0 | TE Connectivity AMP Connectors | 0 | 1-1478417-0-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 6,87270 € | 1.374,54 € |
| Unit Price without VAT: | 6,87270 € |
|---|---|
| Unit Price with VAT: | 8,17851 € |


