Similar

VSS10-2051 | |
|---|---|
DigiKey Part Number | 2111-VSS10-2051-ND |
Manufacturer | |
Manufacturer Product Number | VSS10-2051 |
Description | CONN SMA PLUG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Plug, Male Pin | |
Contact Termination | - | |
Shield Termination | Clamp | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | RG-58, 142 | |
Fastening Type | Threaded | |
Number of Ports | 1 | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,62518 € | 1.450,07 € |
| Unit Price without VAT: | 3,62518 € |
|---|---|
| Unit Price with VAT: | 4,31396 € |

