Similar

VS40-2141 | |
|---|---|
DigiKey Part Number | 2111-VS40-2141-ND |
Manufacturer | |
Manufacturer Product Number | VS40-2141 |
Description | CONN SMA JACK SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Jack, Female Socket Solder |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Packaging Bulk | Cable Group RG-402 (.141" Semi Rigid) |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1478987-0 | TE Connectivity AMP Connectors | 0 | 3-1478987-0-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,93150 € | 1.479,45 € |
| Unit Price without VAT: | 4,93150 € |
|---|---|
| Unit Price with VAT: | 5,86849 € |

