
VS20-2081 | |
|---|---|
DigiKey Part Number | 2111-VS20-2081-ND |
Manufacturer | |
Manufacturer Product Number | VS20-2081 |
Description | CONN SMA PLUG R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Category | Shield Termination Crimp |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Cable Group RG-178, 196 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Base Product Number |
Contact Termination Solder |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,93150 € | 1.479,45 € |
| Unit Price without VAT: | 4,93150 € |
|---|---|
| Unit Price with VAT: | 5,86849 € |

