Similar

VS20-2071 | |
|---|---|
DigiKey Part Number | 2111-VS20-2071-ND |
Manufacturer | |
Manufacturer Product Number | VS20-2071 |
Description | CONN SMA PLUG R/A SOLDER |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMA Connector Plug, Male Pin Free Hanging (In-Line), Right Angle Solder |
Category | Shield Termination Crimp |
Mfr | Mounting Type Free Hanging (In-Line), Right Angle |
Packaging Bulk | Cable Group RG-316 |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Base Product Number |
Contact Termination Solder |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 3-1478924-0 | TE Connectivity AMP Connectors | 0 | 3-1478924-0-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,30083 € | 1.590,25 € |
| Unit Price without VAT: | 5,30083 € |
|---|---|
| Unit Price with VAT: | 6,30799 € |

