
VPB914 | |
|---|---|
DigiKey Part Number | 2111-VPB914-ND |
Manufacturer | |
Manufacturer Product Number | VPB914 |
Description | COLOUR CODED COVER - YELLOW |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Sleeve For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Sleeve | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Yellow | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 6.300 | 0,18038 € | 1.136,39 € |
| Unit Price without VAT: | 0,18038 € |
|---|---|
| Unit Price with VAT: | 0,21465 € |

