Similar

VNS30-2020 | |
|---|---|
DigiKey Part Number | 2111-VNS30-2020-ND |
Manufacturer | |
Manufacturer Product Number | VNS30-2020 |
Description | CONN N JACK STR 50 OHM SOLDER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket 50 Ohms Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Number of Ports 1 |
Mfr | Housing Color Silver |
Packaging Bulk | Center Contact Material Brass |
Part Status Active | Includes 2 pcs - 1 Connector, 1 Contact |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Solder | Center Contact Plating Gold |
Shield Termination Clamp | Dielectric Material Polytetrafluoroethylene (PTFE) |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Mounting Type Free Hanging (In-Line) | Voltage Rating 1000 V |
Cable Group RG-213 | Mating Cycles 500 |
Fastening Type Threaded | Insertion Loss 0.3dB |
Frequency - Max 11 GHz | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337406-0 | TE Connectivity AMP Connectors | 0 | 1-1337406-0-ND | 5,61285 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 9,17385 € | 1.834,77 € |
| Unit Price without VAT: | 9,17385 € |
|---|---|
| Unit Price with VAT: | 10,91688 € |


