
VNS10-2021 | |
|---|---|
DigiKey Part Number | 2111-VNS10-2021-ND |
Manufacturer | |
Manufacturer Product Number | VNS10-2021 |
Description | CONN N TYPE PLUG STR SOLDER |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Plug, Male Pin Free Hanging (In-Line) Solder |
Datasheet | Datasheet |
Category | Contact Termination Solder |
Mfr | Shield Termination Clamp |
Packaging Bulk | Mounting Type Free Hanging (In-Line) |
Part Status Active | Fastening Type Threaded |
Connector Style | Number of Ports 1 |
Connector Type Plug, Male Pin | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 12,77433 € | 3.832,30 € |
| Unit Price without VAT: | 12,77433 € |
|---|---|
| Unit Price with VAT: | 15,20145 € |

