
VN40-2050 | |
|---|---|
DigiKey Part Number | 2111-VN40-2050-ND |
Manufacturer | |
Manufacturer Product Number | VN40-2050 |
Description | CONN N TYPE JACK STR CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | N Type Connector Jack, Female Socket Panel Mount Crimp |
Category | Shield Termination Crimp |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Cable Group RG-223 |
Connector Style | Fastening Type Threaded |
Connector Type Jack, Female Socket | Number of Ports 1 |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,34693 € | 1.304,08 € |
| Unit Price without VAT: | 4,34693 € |
|---|---|
| Unit Price with VAT: | 5,17285 € |

