
VMBA100-1 | |
|---|---|
DigiKey Part Number | 2111-VMBA100-1-ND |
Manufacturer | |
Manufacturer Product Number | VMBA100-1 |
Description | COAX ADAPT SMB TO SMB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMB Jack, Male Pin To SMB Jack, Male Pin |
Category | Adapter Series |
Mfr | Center Gender Male to Male |
Packaging Bulk | Convert From (Adapter End) SMB Jack, Male Pin |
Part Status Active | Convert To (Adapter End) SMB Jack, Male Pin |
Adapter Type Jack to Jack | Fastening Type Snap-On, Snap-On |
Conversion Type Same Series | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 7,54650 € | 1.509,30 € |
| Unit Price without VAT: | 7,54650 € |
|---|---|
| Unit Price with VAT: | 8,98034 € |

