
VMB40-2081 | |
|---|---|
DigiKey Part Number | 2111-VMB40-2081-ND |
Manufacturer | |
Manufacturer Product Number | VMB40-2081 |
Description | CONN SMB JACK STR CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin Panel Mount Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Cable Group RG-178, 196 |
Part Status Active | Fastening Type Snap-On |
Connector Style | Number of Ports 1 |
Connector Type Jack, Male Pin | Base Product Number |
Contact Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 5,81127 € | 1.743,38 € |
| Unit Price without VAT: | 5,81127 € |
|---|---|
| Unit Price with VAT: | 6,91541 € |

