Similar

VMB334 | |
|---|---|
DigiKey Part Number | 2111-VMB334-ND |
Manufacturer | |
Manufacturer Product Number | VMB334 |
Description | CONN SMB JACK STR PCB |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | SMB Connector Jack, Male Pin Through Hole Solder |
Category | Contact Termination Solder |
Mfr | Shield Termination Solder |
Packaging Bulk | Mounting Type Through Hole |
Part Status Active | Fastening Type Snap-On |
Connector Style | Number of Ports 1 |
Connector Type Jack, Male Pin |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337482-0 | TE Connectivity AMP Connectors | 0 | A102025-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,08780 € | 1.252,68 € |
| Unit Price without VAT: | 2,08780 € |
|---|---|
| Unit Price with VAT: | 2,48448 € |


