
VIW1094 | |
|---|---|
DigiKey Part Number | 2111-VIW1094-ND |
Manufacturer | |
Manufacturer Product Number | VIW1094 |
Description | ISOLATING WASHER |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Connector Isolation Washer For |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Isolation Washer | |
For Use With/Related Products | - | |
Body Material | Polyamide (PA), Nylon | |
Body Finish | - | |
Features | - | |
Color | - | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.100 | 1,15267 € | 1.267,94 € |
| Unit Price without VAT: | 1,15267 € |
|---|---|
| Unit Price with VAT: | 1,37168 € |

