
VIH102 | |
|---|---|
DigiKey Part Number | 2111-VIH102-ND |
Manufacturer | |
Manufacturer Product Number | VIH102 |
Description | ISOLATING HOOD RED PREASSEMBLED |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector Hood For |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Accessory Type | Hood | |
For Use With/Related Products | - | |
Body Material | - | |
Body Finish | - | |
Features | - | |
Color | Red | |
Center Contact Material | - | |
Center Contact Finish | - | |
Base Product Number | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5.000 | 0,25366 € | 1.268,30 € |
| Unit Price without VAT: | 0,25366 € |
|---|---|
| Unit Price with VAT: | 0,30186 € |

