F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder Tab
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VF312

DigiKey Part Number
2111-VF312-ND
Manufacturer
Manufacturer Product Number
VF312
Description
CONN F JACK STR 75 OHM EDGE MNT
Manufacturer Standard Lead Time
18 Weeks
Customer Reference
Detailed Description
F Type Connector Jack, Female Socket 75 Ohms Board Edge, End Launch; Panel Mount Solder Tab
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder Tab
Shield Termination
Solder
Impedance
75 Ohms
Mounting Type
Board Edge, End Launch; Panel Mount
Mounting Feature
Bulkhead - Front Side Nut
Cable Group
-
Fastening Type
Threaded
Frequency - Max
2 GHz
Number of Ports
1
Features
-
Housing Color
Silver
Ingress Protection
-
Center Contact Material
Brass
Includes
2 pcs - 1 Connector, 1 Nut
Body Material
Brass
Body Finish
Tin
Center Contact Plating
Tin
Dielectric Material
Polypropylene (PP)
Operating Temperature
-55°C ~ 85°C
Voltage Rating
250 V
Mating Cycles
200
Insertion Loss
-
Base Product Number
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 375
Check for Additional Incoming Stock
All prices are in EUR
Tray
QuantityUnit PriceExt Price
13,90000 €3,90 €
103,31200 €33,12 €
253,10480 €77,62 €
502,95640 €147,82 €
1002,81520 €281,52 €
3002,60517 €781,55 €
5002,51298 €1.256,49 €
1.0002,39311 €2.393,11 €
2.5002,24345 €5.608,62 €
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:3,90000 €
Unit Price with VAT:4,64100 €