
VF30-59/L | |
|---|---|
DigiKey Part Number | 2111-VF30-59/L-ND |
Manufacturer | |
Manufacturer Product Number | VF30-59/L |
Description | CONN F TYPE JACK CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | F Type Connector Jack, Female Socket Crimp |
Category | Contact Termination Crimp |
Mfr | Shield Termination Crimp |
Packaging Bulk | Fastening Type Threaded |
Part Status Active | Number of Ports 1 |
Connector Style | Base Product Number |
Connector Type Jack, Female Socket |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | 0,71453 € | 1.143,25 € |
| Unit Price without VAT: | 0,71453 € |
|---|---|
| Unit Price with VAT: | 0,85029 € |

