
VE10-59 | |
|---|---|
DigiKey Part Number | 2111-VE10-59-ND |
Manufacturer | |
Manufacturer Product Number | VE10-59 |
Description | CONN EURO JCK STR 60-75OHM SCREW |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Euro Connector Jack, Female Socket 60 ~ 75 Ohms Free Hanging (In-Line) Screw |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | Screw | |
Shield Termination | Crimp | |
Impedance | 60 ~ 75 Ohms | |
Mounting Type | Free Hanging (In-Line) | |
Mounting Feature | - | |
Cable Group | RG-59 | |
Fastening Type | Push-Pull | |
Frequency - Max | 900 MHz | |
Number of Ports | 1 | |
Features | - | |
Housing Color | Silver | |
Ingress Protection | - | |
Center Contact Material | Brass | |
Includes | - | |
Body Material | Zinc | |
Body Finish | Nickel | |
Center Contact Plating | Nickel | |
Dielectric Material | Polyoxymethylene (POM) | |
Operating Temperature | -55°C ~ 85°C | |
Mating Cycles | 50 | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | 2,83015 € | 5.660,30 € |
| Unit Price without VAT: | 2,83015 € |
|---|---|
| Unit Price with VAT: | 3,36788 € |

