
VCP10-71TN | |
|---|---|
DigiKey Part Number | 2111-VCP10-71TN-ND |
Manufacturer | |
Manufacturer Product Number | VCP10-71TN |
Description | CONNECTAPAK WITH VT10-2071 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin Free Hanging (In-Line) Crimp |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Series | Number of Ports 1 |
Packaging Bulk | Housing Color Silver |
Part Status Active | Includes 3 pcs - 1 Connector, 1 Contact, 1 Ferrule |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Crimp | Center Contact Plating Gold |
Shield Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 140,77530 € | 14.077,53 € |
| Unit Price without VAT: | 140,77530 € |
|---|---|
| Unit Price with VAT: | 167,52261 € |

