
VCP10-61F2 | |
|---|---|
DigiKey Part Number | 2111-VCP10-61F2-ND |
Manufacturer | |
Manufacturer Product Number | VCP10-61F2 |
Description | CONNECTAPAK WITH VF10-601/L (200 |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Connector |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Connector Style | - | |
Connector Type | - | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | - | |
Fastening Type | - | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | 58,82200 € | 5.882,20 € |
| Unit Price without VAT: | 58,82200 € |
|---|---|
| Unit Price with VAT: | 69,99818 € |

