
VBT50C | |
|---|---|
DigiKey Part Number | 2111-VBT50C-ND |
Manufacturer | |
Manufacturer Product Number | VBT50C |
Description | BNC TERMINATION 50 OHM WITH CHAI |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminator Coax Connector BNC |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Cinch Connectivity Solutions | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | BNC | |
Connector Type | - | |
Mounting Type | - | |
Body Finish | - | |
Contact Material | - | |
Contact Finish | - | |
Features | Chain | |
Body Material | - | |
Dielectric Material | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 3,94760 € | 1.184,28 € |
| Unit Price without VAT: | 3,94760 € |
|---|---|
| Unit Price with VAT: | 4,69764 € |

