
VBI30-2031 | |
|---|---|
DigiKey Part Number | 2111-VBI30-2031-ND |
Manufacturer | |
Manufacturer Product Number | VBI30-2031 |
Description | CONN BNC JACK CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Crimp |
Category | Contact Termination Crimp |
Mfr | Shield Termination Crimp |
Packaging Bulk | Cable Group RG-59 |
Part Status Active | Fastening Type Bayonet Lock |
Connector Style | Number of Ports 1 |
Connector Type Jack, Female Socket | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 600 | 2,10812 € | 1.264,87 € |
| Unit Price without VAT: | 2,10812 € |
|---|---|
| Unit Price with VAT: | 2,50866 € |

