
VBA90-1-75 | |
|---|---|
DigiKey Part Number | 2111-VBA90-1-75-ND |
Manufacturer | |
Manufacturer Product Number | VBA90-1-75 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket 75 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 1 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polyoxymethylene (POM) |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket | Operating Temperature -55°C ~ 85°C |
Impedance 75 Ohms | Base Product Number |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 8,58000 € | 8,58 € |
| 10 | 7,29100 € | 72,91 € |
| 25 | 6,83440 € | 170,86 € |
| 50 | 6,50820 € | 325,41 € |
| 100 | 6,19760 € | 619,76 € |
| 300 | 5,73557 € | 1.720,67 € |
| 500 | 5,53270 € | 2.766,35 € |
| 1.000 | 5,26890 € | 5.268,90 € |
| Unit Price without VAT: | 8,58000 € |
|---|---|
| Unit Price with VAT: | 10,21020 € |

