
VBA110 | |
|---|---|
DigiKey Part Number | 2111-VBA110-ND |
Manufacturer | |
Manufacturer Product Number | VBA110 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To BNC Jack, Female Socket (2) 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polyoxymethylene (POM) Acetal |
Convert From (Adapter End) BNC Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) BNC Jack, Female Socket (2) | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style T-Shape |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 10,05320 € | 3.015,96 € |
| Unit Price without VAT: | 10,05320 € |
|---|---|
| Unit Price with VAT: | 11,96331 € |

