Similar

VBA108 | |
|---|---|
DigiKey Part Number | 2111-VBA108-ND |
Manufacturer | |
Manufacturer Product Number | VBA108 |
Description | COAX ADAPT BNC TO BNC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Plug, Male Pin To BNC Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock, Bayonet Lock |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Plug to Plug | Body Material Brass |
Conversion Type Same Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Male to Male | Dielectric Material Polyoxymethylene (POM) |
Convert From (Adapter End) BNC Plug, Male Pin | Mating Cycles 500 |
Convert To (Adapter End) BNC Plug, Male Pin | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
Style Straight |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 1-1337455-0 | TE Connectivity AMP Connectors | 0 | A122694-ND | 0,00000 € | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 8,16658 € | 4.083,29 € |
| Unit Price without VAT: | 8,16658 € |
|---|---|
| Unit Price with VAT: | 9,71823 € |


