
VB40-2021 | |
|---|---|
DigiKey Part Number | 2111-VB40-2021-ND |
Manufacturer | |
Manufacturer Product Number | VB40-2021 |
Description | CONN BNC JACK STR CRIMP |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Panel Mount Crimp |
Datasheet | Datasheet |
Category | Shield Termination Crimp |
Mfr | Mounting Type Panel Mount |
Packaging Bulk | Mounting Feature Bulkhead - Front Side Nut |
Part Status Active | Cable Group RG-6 |
Connector Style | Fastening Type Bayonet Lock |
Connector Type Jack, Female Socket | Number of Ports 1 |
Contact Termination Crimp | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,44935 € | 1.379,74 € |
| Unit Price without VAT: | 3,44935 € |
|---|---|
| Unit Price with VAT: | 4,10473 € |

