
VA520 | |
|---|---|
DigiKey Part Number | 2111-VA520-ND |
Manufacturer | |
Manufacturer Product Number | VA520 |
Description | COAX ADAPT SMA TO UHF MINI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector SMA Jack, Female Socket To UHF Mini Jack, Female Socket 50 Ohms |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded, Threaded |
Packaging Bulk | Frequency - Max 4 GHz |
Part Status Active | Center Contact Plating Gold |
Adapter Type Jack to Jack | Body Material Brass |
Conversion Type Between Series | Body Finish Nickel |
Adapter Series | Center Contact Material Brass |
Center Gender Female to Female | Dielectric Material Polytetrafluoroethylene (PTFE) |
Convert From (Adapter End) SMA Jack, Female Socket | Mating Cycles 500 |
Convert To (Adapter End) UHF Mini Jack, Female Socket | Insertion Loss 0.20dB |
Impedance 50 Ohms | Operating Temperature -65°C ~ 165°C |
Style Straight |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 200 | 8,98680 € | 1.797,36 € |
| Unit Price without VAT: | 8,98680 € |
|---|---|
| Unit Price with VAT: | 10,69429 € |

