Image for VA515 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA515

DigiKey Part Number
2111-VA515-ND
Manufacturer
Manufacturer Product Number
VA515
Description
COAX ADAPT BNC TO SMA
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To SMA Jack, Female Socket 50 Ohms
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Mounting Type
Free Hanging (In-Line)
Mfr
Fastening Type
Bayonet Lock, Threaded
Packaging
Bulk
Frequency - Max
4 GHz
Part Status
Active
Center Contact Plating
Gold
Adapter Type
Plug to Jack
Body Material
Brass
Conversion Type
Between Series
Body Finish
Nickel
Adapter Series
Center Contact Material
Beryllium Copper
Center Gender
Female to Male
Dielectric Material
Polytetrafluoroethylene (PTFE)
Convert From (Adapter End)
BNC Plug, Male Pin
Mating Cycles
500
Convert To (Adapter End)
SMA Jack, Female Socket
Insertion Loss
0.20dB
Impedance
50 Ohms
Operating Temperature
-65°C ~ 165°C
Style
Straight
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
1.00014,05701 €14.057,01 €
Unit Price without VAT:14,05701 €
Unit Price with VAT:16,72784 €