
VA301 | |
|---|---|
DigiKey Part Number | 2111-VA301-ND |
Manufacturer | |
Manufacturer Product Number | VA301 |
Description | COAX ADAPT BNC TO UHF, MINI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Adapter Coaxial Connector BNC Jack, Female Socket To UHF Mini Plug, Male Pin 50 Ohms |
Datasheet | Datasheet |
Category | Style Straight |
Mfr | Mounting Type Free Hanging (In-Line) |
Packaging Bulk | Fastening Type Bayonet Lock, Threaded |
Part Status Active | Frequency - Max 2.5 GHz |
Adapter Type Plug to Jack | Center Contact Plating Gold |
Conversion Type Between Series | Body Material Brass |
Adapter Series | Body Finish Nickel |
Center Gender Female to Male | Center Contact Material Brass |
Convert From (Adapter End) BNC Jack, Female Socket | Dielectric Material Polyoxymethylene (POM) |
Convert To (Adapter End) UHF Mini Plug, Male Pin | Mating Cycles 500 |
Impedance 50 Ohms | Operating Temperature -55°C ~ 85°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 6,37408 € | 3.187,04 € |
| Unit Price without VAT: | 6,37408 € |
|---|---|
| Unit Price with VAT: | 7,58516 € |

