VA205 is available for purchase but is not normally stocked.
Available Substitutes:

Similar


TE Connectivity AMP Connectors
In Stock: 0
Unit Price: 2,98154 €
Datasheet
Image for VA205 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VA205

DigiKey Part Number
2111-VA205-ND
Manufacturer
Manufacturer Product Number
VA205
Description
COAX ADAPT BNC TO UHF
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
Adapter Coaxial Connector BNC Plug, Male Pin To UHF Jack, Female Socket Non-Constant
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Style
Straight
Mfr
Mounting Type
Free Hanging (In-Line)
Packaging
Bulk
Fastening Type
Bayonet Lock, Threaded
Part Status
Active
Frequency - Max
300 MHz
Adapter Type
Plug to Jack
Center Contact Plating
Gold
Conversion Type
Between Series
Body Material
Brass
Adapter Series
Body Finish
Nickel
Center Gender
Female to Male
Center Contact Material
Brass
Convert From (Adapter End)
BNC Plug, Male Pin
Dielectric Material
Polyoxymethylene (POM)
Convert To (Adapter End)
UHF Jack, Female Socket
Mating Cycles
500
Impedance
Non-Constant
Operating Temperature
-55°C ~ 85°C
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
1-1337571-0TE Connectivity AMP Connectors01-1337571-0-ND2,98154 €Similar
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
3008,99773 €2.699,32 €
Unit Price without VAT:8,99773 €
Unit Price with VAT:10,70730 €