
TOTNC10-6M | |
|---|---|
DigiKey Part Number | 2111-TOTNC10-6M-ND |
Manufacturer | |
Manufacturer Product Number | TOTNC10-6M |
Description | CONN TNC PLUG STR PUSHON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | TNC Connector Plug, Male Pin Free Hanging (In-Line) Push On |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Threaded |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Plug, Male Pin | Body Finish Nickel |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Twist On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 400 | 3,41610 € | 1.366,44 € |
| Unit Price without VAT: | 3,41610 € |
|---|---|
| Unit Price with VAT: | 4,06516 € |

