
TOBNC30-6M | |
|---|---|
DigiKey Part Number | 2111-TOBNC30-6M-ND |
Manufacturer | |
Manufacturer Product Number | TOBNC30-6M |
Description | CONN BNC JACK STR PUSHON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | BNC Connector Jack, Female Socket Free Hanging (In-Line) Push On |
Datasheet | Datasheet |
Category | Mounting Type Free Hanging (In-Line) |
Mfr | Fastening Type Bayonet Lock |
Packaging Bulk | Number of Ports 1 |
Part Status Active | Housing Color Silver |
Connector Style | Body Material Brass |
Connector Type Jack, Female Socket | Body Finish Nickel |
Contact Termination Push On | Center Contact Plating Gold |
Shield Termination Twist On | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | 2,38862 € | 1.194,31 € |
| Unit Price without VAT: | 2,38862 € |
|---|---|
| Unit Price with VAT: | 2,84246 € |

