
TO249-8281 | |
|---|---|
DigiKey Part Number | 2111-TO249-8281-ND |
Manufacturer | |
Manufacturer Product Number | TO249-8281 |
Description | CONN UHF JACK PUSH ON |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | UHF Connector Jack, Female Socket |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Connector Style | ||
Connector Type | Jack, Female Socket | |
Contact Termination | - | |
Shield Termination | - | |
Impedance | - | |
Mounting Type | - | |
Mounting Feature | - | |
Cable Group | Belden 8281 | |
Fastening Type | Threaded | |
Features | - | |
Housing Color | - | |
Ingress Protection | - | |
Center Contact Material | - | |
Includes | - | |
Body Material | - | |
Body Finish | - | |
Center Contact Plating | - | |
Dielectric Material | - | |
Operating Temperature | - | |
Mating Cycles | - | |
Insertion Loss | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 300 | 4,53493 € | 1.360,48 € |
| Unit Price without VAT: | 4,53493 € |
|---|---|
| Unit Price with VAT: | 5,39657 € |

